2-1393132-1
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield 2-1393132-1
Contactors - Electromechanical P25P42A22P1-24=CONTACTORS
- Active
Availability
- Factory Lead Time:
- 31 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | 2-1393132-1 |
Lead Time | 31 Week Lead Time |
Industry Alias | P25P42A22P1-24 |
Factory Pack Quantity | 9 |
Length | 102.87 mm |
Width | 85.1 mm |
Type | Magnetic |
Mounting Style | Panel Mount |
Contact Form | 3PST (3 Form X) |
Product | Contactors |
Coil Type | Non-Latching |
Coil Voltage | 24 VAC |
Contact Termination | Screw |
Coil Current | 180 mA |
Coil Resistance | 133 Ohms |
Relay Contact Form | 3 Form X (3PST) |
Coil Termination | Quick Connect |
Contact Current Rating | 25 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410045 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.