2-1105050-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-1105050-1
Heavy Duty Power Connectors PIN CONTACT AG 0.5 HN.D
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-1105050-1 |
Series | HDC |
Lead Time | 22 Week Lead Time |
Industry Alias | 2-1105050-1, 571-2-1105050-1 |
Factory Pack Quantity | 50 |
Contact Plating | Silver |
Current Rating | 10 A |
Termination Style | Crimp |
Contact Material | Copper Alloy |
Product | Contacts |
Tradename | HTS |
Wire Gauge Range | 26 AWG |
Wire Gauge Max | 20 AWG |
Insert - Contact Gender | Pin (Male) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536700000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.