2-1103415-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-1103415-3
Heavy Duty Power Connectors HA.10.BU.C
- Active
Availability
- Factory Lead Time:
- 35 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-1103415-3 |
Series | HDC |
Lead Time | 35 Week Lead Time |
Industry Alias | 2-1103415-3, 571-2-1103415-3 |
Packaging | Bulk |
Factory Pack Quantity | 10 |
Mounting Style | Panel |
For Use With | Size 2 Housings |
Current Rating | 16 A |
Mounting Angle | Straight |
Termination Style | Crimp |
Number of Positions | 10 Position |
Product | Inserts |
Voltage Rating | 250 V |
Tradename | HTS |
Housing Gender | Female |
Housing - Hood Size | 2 |
Insert - Contact Gender | Pin (Male) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.