2-104503-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-104503-4
Headers & Wire Housings 25 MTE PIN HSG SR RIB .100CL
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-104503-4 |
Series | AMPMODU MTE |
Lead Time | 8 Week Lead Time |
Industry Alias | 2-104503-4, 571-2-104503-4 |
Factory Pack Quantity | 1 |
Type | Shrouded |
Termination Style | Crimp |
Housing Material | Thermoplastic |
Number of Positions | 25 Position |
Number of Rows | 1 Row |
Product | Headers |
Pitch | 2.54 mm |
Row Spacing | 2.54 mm |
Tradename | AMPMODU |
Contact Gender | Pin (Male) |
Housing Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.