2-103651-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-103651-4
Headers & Wire Housings 25 MTE RCPT SR RIBBED .100CL
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-103651-4 |
Series | AMPMODU MTE |
Lead Time | 12 Week Lead Time |
Industry Alias | 2-103651-4, 571-2-103651-4 |
Packaging | Tube |
Factory Pack Quantity | 8 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 65 C |
Type | Shrouded |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Gold |
Current Rating | 3 A |
Termination Style | Crimp |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Number of Positions | 25 Position |
Number of Rows | 1 Row |
Product | Wire Housings |
Pitch | 2.54 mm |
Row Spacing | 2.54 mm |
Tradename | AMPMODU |
Contact Gender | Socket (Female) |
Housing Color | Black |
Wire Gauge | 26 AWG to 22 AWG |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.