2-102699-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-102699-3
Headers & Wire Housings 50 MODII HDR DRST SH
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-102699-3 |
Series | AMPMODU MOD II |
Lead Time | 14 Week Lead Time |
Industry Alias | 2-102699-3, 571-2-102699-3 |
Factory Pack Quantity | 40 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 55 C |
Type | Shrouded |
Contact Plating | Gold |
Current Rating | 3 A |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Copper, Nickel, Tin |
Housing Material | Thermoplastic |
Number of Positions | 50 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 2.54 mm |
Row Spacing | 2.54 mm |
Tradename | AMPMODU |
Compliance | UL |
Contact Gender | Pin (Male) |
Housing Color | Black |
Latching Type | Detent Windows |
Insulation Resistance | 5000 MOhms |
Mating Post Length | 8.13 mm |
Termination Post Length | 6.35 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.