1NT91-2
- Manufacturer Name:
- Honeywell
Honeywell 1NT91-2
Toggle Switches SPST 2 POSITION Q.C. TERMINATION
- Active
Availability
- Factory Lead Time:
- 37 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 1NT91-2 |
Lead Time | 37 Week Lead Time |
Industry Alias | 785-1NT91-2 |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 71 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Panel Mount |
Actuator | Paddle |
Bushing Size | 15/32-32 |
Contact Form | SPST |
Contact Plating | Gold |
Current Rating | 15 A |
Switch Function | ON - OFF |
Terminal Seal | Sealed |
Termination Style | Quick Connect |
Voltage Rating AC | 125 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Standard Round |
Mounting Type | Bushing |
Actuator Length | 17.02 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.