197-103LAG-A01
- Manufacturer Name:
- Honeywell
Honeywell 197-103LAG-A01
NTC Thermistors 10KOhm, 25 deg C Tol 2.413mm Diameter
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 197-103LAG-A01 |
Series | 197 |
Lead Time | 19 Week Lead Time |
Industry Alias | 785-197-103LAG-A01 |
Packaging | Reel |
Factory Pack Quantity | 50 |
Length | 38.1 mm |
Width | 2.413 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 60 C |
Mounting Style | PCB Mount |
Termination Style | Radial |
Power Rating | 750 uW |
Tolerance | 10 % |
Diameter | 2.413 mm |
Package - Case | Bead |
Resistance | 10 kOhms |
B Parameter | 3974 K |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8533408070 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.