1934502
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1934502
Fixed Terminal Blocks FKDSA 7.62-BK
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1934502 |
Series | FKDSA |
Lead Time | 9 Week Lead Time |
Industry Alias | 1934502, 651-1934502, FKDSA 7.62-BK |
Packaging | Bulk |
Factory Pack Quantity | 50 |
Mounting Style | PCB Mount |
Current Rating | 17.5 A |
Mounting Angle | 60 deg |
Termination Style | SMD/SMT |
Number of Positions | 1 Position |
Product | Fixed Terminal Blocks |
Voltage Rating | 500 V |
Pitch | 7.62 mm |
Tradename | COMBICON Control |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 22 AWG |
Wire Orientation | 60 Deg |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.