192-501DET-A01
- Manufacturer Name:
- Honeywell
Honeywell 192-501DET-A01
NTC Thermistors 500OHM RADIAL Thermistor NTC
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 192-501DET-A01 |
Series | 192 |
Lead Time | 12 Week Lead Time |
Industry Alias | 785-192-501DET-A01 |
Factory Pack Quantity | 50 |
Length | 38.1 mm |
Width | 2.413 mm |
Maximum Operating Temperature | + 150 C |
Minimum Operating Temperature | - 60 C |
Type | NTC |
Mounting Style | PCB Mount |
Termination Style | Radial |
Power Rating | 750 uW |
Tolerance | 0.2 % |
Diameter | 2.413 mm |
Package - Case | Bead |
Resistance | 500 Ohms |
B Parameter | 3260 K |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8533408070 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.