192-102DEV-A01
- Manufacturer Name:
- Honeywell
Honeywell 192-102DEV-A01
NTC Thermistors Uni-Curvew/bare lead epoxy,1KOhm Thermist
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 192-102DEV-A01 |
Lead Time | 11 Week Lead Time |
Industry Alias | 785-192-102DEV-A01 |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 150 C |
Minimum Operating Temperature | - 60 C |
Mounting Style | PCB Mount |
Termination Style | Axial |
Diameter | 2.413 mm |
Resistance | 1 kOhms |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8533408070 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.