1873016
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1873016
DIN Rail Terminal Blocks Feed-thru modular terminal block
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1873016 |
Series | ZFKK |
Lead Time | 6 Week Lead Time |
Industry Alias | 1873016, 651-1873016, ZFKK 1,5-MSTBV-5,08 |
Factory Pack Quantity | 50 |
Height | 48 mm, 55.5 mm |
Length | 59 mm |
Width | 5.08 mm |
Type | Feed Through |
Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) |
Current Rating | 12 A |
Flammability Rating | UL 94 V-0 |
Number of Positions | 4 Position |
Number of Rows | 2 Row |
Voltage Rating | 250 V |
Pitch | 5.08 mm |
Tradename | CLIPLINE |
Compliance | CUL, UL |
Color | Gray |
Connection Method | Spring Cage |
Wire Gauge Range | 24 AWG to 14 AWG |
Wire Gauge Max | 14 AWG |
Wire Gauge Min | 24 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.