1859564


Manufacturer Name:
 Phoenix Contact

Phoenix Contact 1859564

Pluggable Terminal Blocks 7 Pos 5.08mm pitch Press In Header

  • ecad
  • Active

Availability

Factory Lead Time:
2 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerPhoenix Contact
Manufacturers Part #1859564
SeriesEMSTBVA
Lead Time2 Week Lead Time
Industry Alias1859564, 651-1859564, EMSTBVA 2,5/ 7-G-5,08
PackagingBulk
Factory Pack Quantity50
Height15.9 mm
Length8.6 mm
Width37.56 mm
Mounting StylePress In / Press Fit
Contact PlatingTin
Current Rating12 A
Mounting Angle180 Deg
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Positions7 Position
ProductHeaders
Voltage Rating200 V
Pitch5.08 mm
TradenameCOMBICON Control
ColorGreen
Wire Orientation180 Deg

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536694040