1840492
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1840492
Pluggable Terminal Blocks 15 Pos 3.5mm pitch Plug 28-16 AWG Screw
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1840492 |
Series | MC |
Lead Time | 9 Week Lead Time |
Industry Alias | 1840492, 651-1840492, MC 1,5/15-ST-3,5 |
Factory Pack Quantity | 50 |
Height | 11.1 mm |
Length | 16.1 mm |
Width | 52.5 mm |
Mounting Style | Cable Mounts |
Contact Plating | Tin |
Current Rating | 8 A |
Termination Style | Screw |
Flammability Rating | UL 94 V-0 |
Contact Material | Copper |
Housing Material | Polyamide (PA) |
Number of Positions | 15 Position |
Product | Plugs |
Voltage Rating | 160 V |
Pitch | 3.5 mm |
Tradename | COMBICON Control |
Wire Gauge Max | 16 AWG |
Wire Gauge Min | 28 AWG |
Connection Method | Screw |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.