1775758
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1775758
Heavy Duty Power Connectors HC-D 8-ESTC
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1775758 |
Series | D8 |
Lead Time | 10 Week Lead Time |
Industry Alias | 1775758, 651-1775758, HC-D 8-ESTC |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Current Rating | 10 A |
Termination Style | Crimp |
Contact Material | Copper |
Number of Positions | 8 Position |
Product | Inserts |
Voltage Rating | 50 V |
Tradename | HEAVYCON |
Accessory Type | Contact Insert |
IP Rating | IP65 |
Wire Gauge Range | 26 AWG to 14 AWG |
Wire Gauge Max | 14 AWG |
Wire Gauge Min | 26 AWG |
Housing Gender | Male |
Housing - Hood Size | D8 |
Insert - Contact Gender | Male |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694030 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.