1772353
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1772353
Heavy Duty Power Connectors HC-D 15-TFL-66/ M1PG16G
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1772353 |
Series | HC-TFL |
Lead Time | 8 Week Lead Time |
Industry Alias | 1772353, 651-1772353, HC-D 15-TFL-66/M1PG16G |
Factory Pack Quantity | 1 |
Height | 66 mm |
Length | 63 mm |
Width | 36 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
For Use With | Size D15 Inserts |
Housing Material | Aluminum |
Product | Hoods |
Tradename | HEAVYCON |
Accessory Type | Sleeve Housing |
Housing - Hood Size | D15 |
Boardlocks | Single Locking |
Cable Entry Angle | Top |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.