1750045
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1750045
Fixed Terminal Blocks STB 3/4-5.08
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1750045 |
Series | STB |
Lead Time | 6 Week Lead Time |
Industry Alias | 1750045, 651-1750045, STB 3/4-5,08 |
Factory Pack Quantity | 50 |
Height | 24.1 mm |
Length | 26.45 mm |
Mounting Style | PCB Mount |
Current Rating | 16 A |
Termination Style | Through Hole |
Number of Positions | 4 Position |
Product | Fixed Terminal Blocks |
Pitch | 5.08 mm |
Tradename | COMBICON Control |
Connection Method | Screw |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 24 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.