1733460
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1733460
Fixed Terminal Blocks SMKDSP 1.5/ 7
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1733460 |
Series | SMKDSP |
Lead Time | 8 Week Lead Time |
Industry Alias | 1733460, 651-1733460, SMKDSP 1,5/ 7 |
Factory Pack Quantity | 50 |
Height | 18.6 mm |
Length | 13.4 mm |
Mounting Style | PCB Mount |
Current Rating | 17.5 A |
Mounting Angle | 55 deg |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Copper |
Housing Material | Polyamide (PA) |
Number of Positions | 7 Position |
Product | Fixed Terminal Blocks |
Voltage Rating | 250 V |
Pitch | 5 mm |
Tradename | COMBICON Control |
Color | Green |
Connection Method | Screw |
Wire Gauge Max | 14 AWG |
Wire Gauge Min | 26 AWG |
Wire Orientation | 35 Deg |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.