172653-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 172653-2
Power to the Board DRAWER CON ML ASY 8P
- Active
Availability
- Factory Lead Time:
- 30 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 172653-2 |
Lead Time | 30 Week Lead Time |
Industry Alias | 172653-2, 571-172653-2 |
Packaging | Bulk |
Factory Pack Quantity | 24 |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Gold |
Current Rating | 9 A, 15 A |
Termination Style | Crimp |
Housing Material | Polybutylene Terephthalate (PBT) |
Number of Positions | 8 Position |
Product | Headers |
Voltage Rating | 250 V |
Pitch | 5 mm, 6.6 mm |
Contact Gender | Pin (Male) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.