1725698
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1725698 |
Series | MPT |
Lead Time | 8 Week Lead Time |
Industry Alias | 1725698, 651-1725698, MPT 0,5/ 6-2,54 |
Factory Pack Quantity | 100 |
Height | 12 mm |
Length | 6.2 mm |
Mounting Style | PCB Mount |
Current Rating | 6 A |
Mounting Angle | Horizontal |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Copper |
Number of Positions | 6 Position |
Product | Fixed Terminal Blocks |
Voltage Rating | 63 V |
Pitch | 2.54 mm |
Tradename | COMBICON Control |
Color | Green |
Wire Gauge Max | 20 AWG |
Wire Gauge Min | 26 AWG |
Connection Method | Screw |
Wire Orientation | Straight |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.