172054-7
- Manufacturer Name:
- TE Connectivity
TE Connectivity 172054-7
Headers & Wire Housings MTEI CONN 7P REC ASSY
- Active
Availability
- Factory Lead Time:
- 20 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 172054-7 |
Series | HPI |
Lead Time | 20 Week Lead Time |
Industry Alias | 172054-7, 571-172054-7, PC 5/10-G-7,62 |
Packaging | Bulk |
Factory Pack Quantity | 300 |
Maximum Operating Temperature | + 95 C |
Minimum Operating Temperature | - 20 C |
Type | Ribbon Cable |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Current Rating | 2 A |
Mounting Angle | Straight |
Termination Style | IDC |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Nylon |
Number of Positions | 7 Position |
Number of Rows | 1 Row |
Product | Headers |
Voltage Rating | 250 V |
Pitch | 2.5 mm (0.098 in) |
Application | Wire-to-Board |
Contact Gender | Socket (Female) |
Housing Color | Green |
Wire Gauge | 28 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.