171826-7
- Manufacturer Name:
- TE Connectivity
TE Connectivity 171826-7
Headers & Wire Housings H-TYPE E.I.S.CONN. 7P ASSY
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 171826-7 |
Series | AMP MT EI |
Lead Time | 10 Week Lead Time |
Industry Alias | 171826-7, 571-171826-7 |
Packaging | Bulk |
Factory Pack Quantity | 250 |
Maximum Operating Temperature | + 95 C |
Minimum Operating Temperature | - 20 C |
Type | Shrouded |
Mounting Style | Through Hole |
Contact Plating | Tin |
Mounting Angle | Right Angle |
Termination Style | Solder Pin |
Contact Material | Brass |
Housing Material | Nylon |
Number of Positions | 7 Position |
Number of Rows | 1 Row |
Product | Headers |
Pitch | 2.5 mm |
Application | Wire-to-Board |
Contact Gender | Pin (Male) |
Housing Color | Natural |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.