171661-5
- Manufacturer Name:
- TE Connectivity
TE Connectivity 171661-5
Automotive Connectors 070 TAB CONTACT GOLD
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 171661-5 |
Series | Econoseal J |
Lead Time | 12 Week Lead Time |
Industry Alias | 171661-5, 571-171661-5 |
Packaging | Reel |
Factory Pack Quantity | 6000 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 30 C |
Type | Quick Connect |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Gold |
Current Rating | 10 A |
Termination Style | Crimp |
Contact Material | Brass |
Product | Terminals |
Tradename | Econoseal |
Contact Gender | Pin (Male) |
Gender | Plug (Male) |
Contact Type | Tab |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.