170823-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 170823-3
Terminals FASTON 250 SLEEVE
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 170823-3 |
Series | 250 FASTON |
Lead Time | 17 Week Lead Time |
Industry Alias | 170823-3, 571-1708233 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Length | 21 mm |
Width | 4 mm |
Material | Vinyl |
Type | Insulator Sleeve |
Mounting Angle | Straight |
Product | Accessories |
Tradename | FASTON |
Color | Transparent |
Insulation Material | Vinyl |
Insulation | Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.