170324-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 170324-2
Automotive Connectors .187 POSITIVE LOCK
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 170324-2 |
Lead Time | 15 Week Lead Time |
Industry Alias | 170324-2, 571-170324-2 |
Packaging | Reel |
Factory Pack Quantity | 8000 |
Type | Contact |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Termination Style | Quick Connect |
Product | Terminals |
Gender | Receptacle (Female) |
Wire Gauge Range | 24 AWG to 20 AWG |
Wire Gauge Max | 20 AWG |
Wire Gauge Min | 24 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8205595560 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.