170233-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 170233-1
Terminals RCPT 20-14 AWG
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 170233-1 |
Series | 250 |
Lead Time | 11 Week Lead Time |
Industry Alias | 170233-1, 571-170233-1 |
Packaging | Reel |
Factory Pack Quantity | 2000 |
Material | Brass |
Type | Receptacle |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Product | Quick Disconnects |
Gender | Female |
Insulation | Insulated |
Wire Gauge Max | 14 AWG |
Wire Gauge Min | 20 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.