170205-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 170205-2
Headers & Wire Housings E.I. SERIES CONTACT LP
- Active
Availability
- Factory Lead Time:
- 33 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 170205-2 |
Series | Amp EI |
Lead Time | 33 Week Lead Time |
Industry Alias | 170205-2, 571-170205-2 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 20 C |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Current Rating | 9.5 A |
Termination Style | Crimp |
Contact Material | Phosphor Bronze |
Product | Contacts |
Voltage Rating | 600 V |
Application | Wire-to-Board, Wire-to-Wire |
Contact Gender | Socket (Female) |
Wire Gauge | 30 AWG to 26 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.