170204-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 170204-4
Headers & Wire Housings CRIMP RCPT 26-20 AWG
- Active
Availability
- Factory Lead Time:
- 32 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 170204-4 |
Series | Amp EI |
Lead Time | 32 Week Lead Time |
Industry Alias | 170204-4, 571-170204-4, DFK-PC 6-16/5-GFU-SH-10.16 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Termination Style | Crimp |
Contact Material | Brass |
Product | Contacts |
Application | Wire-to-Board, Wire-to-Wire |
Contact Gender | Socket (Female) |
Wire Gauge | 26 AWG to 20 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.