167296-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 167296-1
D-Sub Standard Connectors 50P.HDP20 PLUG ASSY
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 167296-1 |
Lead Time | 24 Week Lead Time |
Industry Alias | 167296-1, 571-167296-1 |
Packaging | Bulk |
Factory Pack Quantity | 50 |
Type | Plug |
Mounting Style | Wire |
Mounting Angle | Straight |
Termination Style | Crimp |
Number of Positions | 50 Position |
Number of Rows | 3 Row |
Tradename | AMPLIMITE |
Contact Gender | Without Pin Contacts |
Gender | Male |
Filtered | Unfiltered |
Shell Plating | Tin |
Shell Material | Steel |
Shell Size | 5 (D) |
Insert Arrangement | D50 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.