166925-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 166925-1
Modular Connectors / Ethernet Connectors 4P.MODULAR JACK ASSEMBLY
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 166925-1 |
Lead Time | 10 Week Lead Time |
Industry Alias | 166925-1, 571-166925-1 |
Packaging | Bulk |
Factory Pack Quantity | 3000 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 55 C |
Type | Modular |
Mounting Style | Through Hole |
Current Rating | 1.5 A |
Mounting Angle | 45 Deg Angle |
Termination Style | IDC |
Product | Connectors |
Application | 10 Base-T |
Shielding | Unshielded |
Color | Black |
Configuration | 1x1 |
Gender | Jack (Female) |
USOC Codes | RJ11 |
Performance Category | Cat 3 |
Number of Positions - Contacts per Port | 4P4C |
Tab Direction | Tab Up |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.