166873-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 166873-2
DIN 41612 Connectors 96P.MT.CONN.KIT ASS
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 166873-2 |
Series | Eurocard |
Lead Time | 26 Week Lead Time |
Industry Alias | 166873-2, 571-166873-2 |
Packaging | Bulk |
Factory Pack Quantity | 192 |
Type | Type C |
Contact Plating | Phosphor Bronze |
Current Rating | 1.5 A |
Termination Style | IDC |
Housing Material | Polyester (PCT) |
Number of Positions | 96 Position |
Number of Rows | 3 Row |
Product | Receptacles |
Pitch | 2.54 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.