1663608
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1663608
Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 1.5mm, Ag
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1663608 |
Series | CK |
Lead Time | 10 Week Lead Time |
Industry Alias | 1663608, 651-1663608, CK2,5-ED-1,50ST AG |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Contact Plating | Silver |
Termination Style | Crimp |
Contact Material | Copper Alloy |
Product | Contacts |
Tradename | PLUSCON |
Wire Gauge Range | 16 AWG |
Wire Gauge Max | 16 AWG |
Insert - Contact Gender | Pin (Male) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.