165SL22
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 165SL22
Pushbutton Switches SWITCH PB ILLUM 2NO 2NC MOM SQ
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 165SL22 |
Series | Command |
Lead Time | 15 Week Lead Time |
Industry Alias | 165SL22, 5-1437569-0, 506-165SL22 |
Packaging | Package |
Factory Pack Quantity | 5 |
Mounting Style | Panel Mount |
Actuator | Square |
Contact Form | DPDT |
Switch Function | ON - (OFF) |
Voltage Rating AC | 20 VAC |
Illuminated | Illuminated |
Power Rating | 400 mVA |
Voltage Rating DC | 20 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.