1658-G41-08-P13-16A
- Manufacturer Name:
- E-T-A
E-T-A 1658-G41-08-P13-16A
MIN ORD QTY 250. VERY COST EFFECTIVE DESIGN TO MEET INTERNATIONAL REQUIREMENTS. NO EXPOSED METAL PARTS WHICH ARE CURRENT-CARRYING EXCEPT FOR TERMINALS. R-TYPE TO CBE TO EN 60934. UNITS BUILT TO ORDER. FOR REQUESTS UNDER 500 PCS CONTACT CUSTOMER SERVICE F
- Active
Availability
- Factory Lead Time:
- 30 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | E-T-A |
---|---|
Manufacturers Part # | 1658-G41-08-P13-16A |
Lead Time | 30 Week Lead Time |
Industry Alias | 457-1658G4108P1316A |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 60 C |
Minimum Operating Temperature | - 20 C |
Type | Manual Reset |
Current Rating | 16 A |
Voltage Rating AC | 240 VAC |
Illuminated | Non-Illuminated |
Product | Circuit Breakers |
Voltage Rating DC | 28 VDC |
Actuator Type | Reset Button |
Number of Poles | 1 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536200040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.