165400-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 165400-1
Terminals SHUR PLUG REC.ASS
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 165400-1 |
Series | SHUR-PLUG |
Lead Time | 17 Week Lead Time |
Industry Alias | 165400-1, 571-165400-1 |
Packaging | Bulk |
Factory Pack Quantity | 5000 |
Length | 24.7 mm |
Material | Brass |
Type | Shur Plug |
Contact Plating | Tin |
Mounting Angle | Straight |
Contact Material | Brass |
Product | Specialized Terminals |
Tradename | PIDG |
Color | Blue |
Gender | Female |
Insulation Material | Nylon |
Wire Gauge Max | 13 AWG |
Wire Gauge Min | 17 AWG |
Insulation | Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.