165008
- Manufacturer Name:
- TE Connectivity
TE Connectivity 165008
Terminals TERM SPADE 22-16AWG
- Active
Availability
- Factory Lead Time:
- 30 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 165008 |
Series | PLASTI-GRIP |
Lead Time | 30 Week Lead Time |
Industry Alias | 165008, 571-165008 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Length | 21.1 mm |
Width | 7.1 mm |
Material | Copper |
Type | Spade |
Mounting Style | Screw |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Copper |
Product | Screw Terminals |
Voltage Rating | 600 V |
Tradename | PLASTI-GRIP |
Color | Red |
Stud - Tab Size | # 8 |
Insulation Material | Polyvinyl Chloride (PVC) |
Insulation | Insulated |
Wire Gauge Max | 16 AWG |
Wire Gauge Min | 22 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.