164SL22
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 164SL22
Pushbutton Switches SQ ILL 2 NO & NC MOM
- Active
Availability
- Factory Lead Time:
- 21 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 164SL22 |
Series | Command |
Lead Time | 21 Week Lead Time |
Industry Alias | 164SL22, 2-1437569-6, 506-164SL22 |
Factory Pack Quantity | 10 |
Mounting Style | PCB Mount |
Actuator | Square |
Contact Form | DPDT |
Contact Plating | Gold |
Switch Function | ON - (OFF) |
Terminal Seal | Unsealed |
Termination Style | PC Pin |
Voltage Rating AC | 250 VAC |
Illuminated | Illuminated |
Power Rating | 400 mVA |
Product | Standard Switches |
Voltage Rating DC | 24 VDC |
IP Rating | IP65 |
LED Size | T-1 3/4 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.