164P2B22
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 164P2B22
Rotary Switches 16mm 2 NO & NC MTND
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 164P2B22 |
Series | Command |
Lead Time | 19 Week Lead Time |
Industry Alias | 164P2B22, 2-1437569-1, 506-164P2B22 |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 20 C |
Actuator | Round |
Contact Form | SPST |
Contact Plating | Gold |
Current Rating | 6.3 A |
Termination Style | SMD/SMT |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Number of Positions | 2 Position |
Voltage Rating | 250 VAC |
Mounting Type | Through Hole |
Index Angle | 90 deg |
Number of Poles per Deck | 4 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.