164J0A22
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 164J0A22
Keylock Switches 16mm 2 POS MAINTAIND
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 164J0A22 |
Lead Time | 17 Week Lead Time |
Industry Alias | 1-1437569-0, 506-164J0A22 |
Packaging | Package |
Factory Pack Quantity | 10 |
Bushing Size | 16 mm |
Contact Form | 4P4T |
Current Rating | 5 A |
Switch Function | ON - (OFF) |
Termination Style | Solder Lug |
Illuminated | Non-Illuminated |
Housing Material | Thermoplastic (TP) |
Number of Positions | 2 Position |
Indexing | 90 deg |
Key Type | Key |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.