163301-6
- Manufacturer Name:
- TE Connectivity
TE Connectivity 163301-6
Pin & Socket Connectors PIN PRE-TIN Reel of 4500
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 163301-6 |
Series | MATE-N-LOK |
Lead Time | 19 Week Lead Time |
Industry Alias | 163301-6, 571-163301-6 |
Packaging | Reel |
Factory Pack Quantity | 4500 |
Contact Plating | Tin |
Current Rating | 13 A |
Termination Style | Crimp |
Contact Material | Brass |
Product | Contacts |
Voltage Rating | 250 V |
Tradename | MATE-N-LOK |
Contact Gender | Pin (Male) |
Wire Gauge Range | 20-17 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.