1618256-2
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 1618256-2
General Purpose Relays PD10A245=RELAY, VACUUM, SPST-N
- Active
Availability
- Factory Lead Time:
- 3 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 1618256-2 |
Lead Time | 3 Week Lead Time |
Industry Alias | 571-1618256-2, PD10A245 |
Factory Pack Quantity | 1 |
Type | High Voltage |
Mounting Style | Through Hole |
Contact Form | SPST (1 Form A) |
Product | Vacuum Relays |
Coil Voltage | 12 VDC |
Contact Termination | Solder Pin |
Relay Contact Form | 1 Form A (SPST-NO) |
Switching Voltage | 1.8 kVDC |
Coil Termination | Solder Pin |
Contact Current Rating | 10 A |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.