1618239-8
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield 1618239-8
General Purpose Relays K40P334
- Active
Availability
- Factory Lead Time:
- 38 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | 1618239-8 |
Lead Time | 38 Week Lead Time |
Industry Alias | K40P334 |
Factory Pack Quantity | 1 |
Mounting Style | Panel Mount |
Contact Form | SPST (1 Form P) |
Coil Voltage | 26.5 VDC |
Contact Termination | Wire Leads |
Relay Contact Form | 1 Form P (SPST) |
Switching Voltage | 5 kVDC |
Coil Termination | Wire Leads |
Contact Current Rating | 35 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8535908060 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.