1618059-7
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 1618059-7
Industrial Relays 1002X=WILMAR PHASE FAILURE RE
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 1618059-7 |
Lead Time | 16 Week Lead Time |
Industry Alias | 1002X, 571-1618059-7 |
Factory Pack Quantity | 1 |
Type | Phase Failure |
Contact Form | SPST (1 Form A) |
Relay Contact Form | 1 Form A (SPST-NO) |
Switching Voltage | 230 VAC |
Contact Current Rating | 10 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8535908060 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.