1618002-7
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield 1618002-7
Industrial Relays EV200AAANA=RELAY, EV200 SPST-N
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | 1618002-7 |
Lead Time | 6 Week Lead Time |
Industry Alias | EV200AAANA |
Factory Pack Quantity | 1 |
Height | 72.3 mm |
Length | 80.48 mm |
Width | 65.6 mm |
Type | High Voltage |
Mounting Style | Bottom Mount |
Contact Form | SPST (1 Form A) |
Current Rating | 500 A |
Contact Material | Copper (Cu) |
Product | Industrial Relays |
Application | Industrial |
Coil Type | Non-Latching |
Coil Voltage | 9 VDC to 36 VDC |
Contact Termination | Stud |
Power Consumption | 6 mW |
Coil Current | 130 mA |
Coil Resistance | 38 Ohms |
Relay Contact Form | 1 Form A (SPST-NO) |
Switching Voltage | 900 VDC |
Coil Termination | Wire Leads |
Contact Current Rating | 500 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.