1618002-1
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield 1618002-1
Industrial Relays 1 FormX SPST-NO1 N/O
- Active
Availability
- Factory Lead Time:
- 31 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | 1618002-1 |
Lead Time | 31 Week Lead Time |
Industry Alias | 1618002-1, 571-1618002-1 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Type | Military Relay |
Mounting Style | Panel Mount |
Contact Form | SPST (1 Form X) |
Contact Material | Copper (Cu) |
Product | Power Relays |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Termination | Wire Leads |
Coil Current | 130 mA |
Coil Resistance | 3.14 Ohms |
Relay Contact Form | 1 Form X (SPST) |
Switching Voltage | 900 VDC |
Coil Termination | Stud |
Contact Current Rating | 500 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490075 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.