150-90-316-00-001000
- Manufacturer Name:
- Mill-Max
Mill-Max 150-90-316-00-001000
Headers & Wire Housings 16P DIP HDR SOLDER TAIL
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Mill-Max |
---|---|
Manufacturers Part # | 150-90-316-00-001000 |
Series | 0150 |
Lead Time | 2 Week Lead Time |
Industry Alias | 150-90-316-00-001000, 575-15090316000010 |
Packaging | Tube |
Factory Pack Quantity | 25 |
Type | Pin Strip |
Mounting Style | SMD/SMT |
Mounting Angle | Straight |
Termination Style | Solder |
Number of Positions | 16 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 2.54 mm (0.1 in) |
Contact Gender | Pin (Male) |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.