131097
- Manufacturer Name:
- Wakefield Thermal
Wakefield Thermal 131097
Brazed High Performance Liquid Cold Plate COO: China FOB: NH
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Wakefield Thermal |
---|---|
Manufacturers Part # | 131097 |
Lead Time | 22 Week Lead Time |
Industry Alias | 567-131097 |
Factory Pack Quantity | 1 |
Height | 16 mm |
Length | 300 mm |
Width | 240 mm |
Type | Vacuum-Brazed Liquid Cold Plate |
Product | Liquid Cold Plates |
Designed for | Power Modules |
Heatsink Material | Aluminum |
Thermal Resistance | 0.007 C/W |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8419505000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.