124642
- Manufacturer Name:
- Wakefield Thermal
Wakefield Thermal 124642
Heat Pipe Straight Sintered 3X100MM COO: China FOB: NH
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Wakefield Thermal |
---|---|
Manufacturers Part # | 124642 |
Lead Time | 14 Week Lead Time |
Industry Alias | 567-124642 |
Factory Pack Quantity | 100 |
Length | 100 mm |
Type | Round Heat Pipe |
Product | Heatpipes |
Diameter | 3 mm |
Heatsink Material | Copper |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 7419805050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.