1241.1606.23
- Manufacturer Name:
- Schurter
Schurter 1241.1606.23
Pushbutton Switches SMS IP67 G kurz short
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Schurter |
---|---|
Manufacturers Part # | 1241.1606.23 |
Series | SMS |
Lead Time | 11 Week Lead Time |
Industry Alias | 1241.1606.23, 693-1241.1606.23 |
Packaging | Tape and Reel |
Factory Pack Quantity | 700 |
Current Rating | 50 mA |
Voltage Rating AC | 30 VAC |
Illuminated | Non-Illuminated |
IP Rating | IP67 |
Voltage Rating DC | 42 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.