1210-C
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts 1210-C
Conduit Fittings & Accessories
- Active
Availability
- Factory Lead Time:
- 7 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | 1210-C |
Lead Time | 7 Week Lead Time |
Industry Alias | 1210C |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Termination Style | SMD/SMT |
Product | Automotive MLCCs |
Capacitance | 0.1 uF |
Capacitance - nF | 100 nF |
Capacitance - pF | 100000 pF |
Dielectric | X8L |
Termination | Standard |
Qualification | AEC-Q200 |
Case Code - in | 1210 |
Case Code - mm | 3216 |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.